Filter Your Search
1 - 9 of 9 results
|
A115F-PBF
Digitron Semiconductors
|
Check for Price | Yes | Active | 5 A | 1.1 V | 200 ns | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 110 A | 1 | O-XALF-W2 | 150 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
A115F
Powerex Power Semiconductors
|
Check for Price | No | Obsolete | 5 A | 1.1 V | 200 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 110 A | 1 | E-LALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | GLASS | ELLIPTICAL | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | POWEREX INC | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
A115F
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | 3 A | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 20 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | ||||||||||||||||||||||||
|
A115F
Harris Semiconductor
|
Check for Price | No | Obsolete | 3 A | 1.3 V | 150 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 100 A | 1 | Not Qualified | O-LALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | |||||||||
|
A115F
Digitron Semiconductors
|
Check for Price | No | Active | 5 A | 1.1 V | 200 ns | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 110 A | 1 | O-XALF-W2 | e0 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | ||||||||||
|
A115FHR
Digitron Semiconductors
|
Check for Price | Active | 5 A | 1.1 V | 200 ns | 2 mA | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 110 A | 1 | O-XALF-W2 | MIL-19500 | 150 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ROUND | LONG FORM | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | EAR99 | 8541.10.00.80 | |||||||||||
|
A115F
Rochester Electronics LLC
|
Check for Price | No | No | Active | 3 A | 150 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | FAST RECOVERY | 100 A | 1 | COMMERCIAL | O-LALF-W2 | e0 | NOT SPECIFIED | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | GLASS | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | ROCHESTER ELECTRONICS INC | unknown | O-LALF-W2 | ||||||||||
|
A115F
Intersil Corporation
|
Check for Price | No | Obsolete | 3 A | 1.2 V | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | 20 A | 1 | e0 | 175 °C | Tin/Lead (Sn/Pb) | INTERSIL CORP | not_compliant | EAR99 | ||||||||||||||||||||||||
|
A115F
Loras Industries Inc
|
Check for Price | Obsolete | 5 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 50 V | 1 | GENERAL PURPOSE | 1 | Not Qualified | O-LALF-W2 | ISOLATED | 2 | GLASS | ROUND | LONG FORM | WIRE | AXIAL | LORAS INDUSTRIES INC | unknown | EAR99 | 8541.10.00.80 |