Filter Your Search
1 - 2 of 2 results
|
A115132Y1NCRQ
C&K
|
Check for Price | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 3 | SP3T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | PANEL MOUNTABLE, CUL; UL | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NICKEL | BRASS | 3/4-24 | SILVER | SILVER | BREAK-BEFORE-MAKE | BRASS | GLASS FILLED POLYAMIDE66 | 45 deg | 2 | 13 | NO | Silver (Ag) | BRASS | SOLDER | 0.237 inch | 22.48 mm | 26.19 mm | 0.25 inch | 0.153 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 | |||
|
A115132Y1NCRQE
C&K
|
Check for Price | Yes | Active | 350 mA | 125 V | 15000 Cycle(s) | 0.02 mΩ | 1 | 3 | SP3T | LATCHED | SILVER | KEYLOCK SWITCH | KEYLOCK | PANEL MOUNTABLE, CUL; UL | 2.5A@125VAC | .35A@125VDC | 2.5 A | 125 V | 1000VRMS V | 1 GΩ | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | NICKEL | BRASS | 3/4-24 | SILVER | SILVER | BREAK-BEFORE-MAKE | BRASS | GLASS FILLED POLYAMIDE66 | 45 deg | 2 | 13 | EPOXY TERMINAL SEALED | NO | Silver (Ag) | BRASS | SOLDER | 0.237 inch | 22.48 mm | 26.19 mm | 0.25 inch | 0.153 inch | C & K COMPONENTS INC | not_compliant | EAR99 | 8536.50.90.65 |