Parametric results for: A115132A1NZNQE under Keylock Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: a115132a1nznqe
Select parts from the table below to compare.
Compare
Compare
A115132A1NZNQE
C&K
Check for Price Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 1 3 SP3T LATCHED SILVER KEYLOCK SWITCH KEYLOCK CUL; UL 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C PANEL MOUNT-THREADED NICKEL BRASS 3/4-24 SILVER SILVER BREAK-BEFORE-MAKE BRASS GLASS FILLED POLYAMIDE66 45 deg 2 EPOXY TERMINAL SEALED NO Silver (Ag) BRASS SOLDER 0.25 inch 19.45 mm 26.19 mm 0.27 inch 0.25 inch C & K COMPONENTS INC not_compliant EAR99 8536.50.90.65