Parametric results for: A11505RNCQK under Rotary Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: a11505rncqk
Select parts from the table below to compare.
Compare
Compare
A11505RNCQK
C&K
$11.2573 Yes Yes Active 350 mA 125 V 15000 Cycle(s) 0.02 mΩ 1 3 SP3T LATCHED SILVER ROTARY SWITCH FLAT TYPE PANEL MOUNTABLE 2.5A@125VAC .35A@125VDC 2.5 A 125 V 1000VRMS V 1 GΩ e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT GLASS FILLED NYLON, UL 94V-O 3/8-32 COIN SILVER SILVER BRASS GLASS FILLED NYLON 45 deg GLASS FILLED NYLON EPOXY TERMINAL SEALED; SPLASH PROOF NO SILVER BRASS SOLDER 0.5 inch 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20 C & K COMPONENTS
A11505RNCQK
ITT Interconnect Solutions
Check for Price Yes Transferred 350 mA 125 V 15000 Cycle(s) 1 3 SP3T LATCHED ROTARY SWITCH HIGH-FLATTED 2.5A@125VAC .35A@125VDC 2.5 A 125 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 45 deg SPLASHPROOF NO Silver (Ag) SOLDER 12.83 mm 26.19 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.20