Filter Your Search
1 - 10 of 12 results
|
A1148LUA-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 12 V | NO | ANALOG CIRCUIT | BICMOS | 1 | 24 V | 3.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 4.09 mm | 5.26 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP-3 | 3 | unknown | 8542.39.00.01 | |||||
|
A1148LUA
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | BICMOS | 1 | 24 V | 3.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e0 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.03,50 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | SINGLE | 4.105 mm | 5.26 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | compliant | 8542.39.00.01 | |||||
|
A1148EUATI
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | BICMOS | 1 | 24 V | 3.5 V | INDUSTRIAL | R-PSIP-T3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.03,50 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | SINGLE | 4.105 mm | 5.26 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | compliant | 8542.39.00.01 | |||||
|
A1148EUA
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | BICMOS | 1 | 24 V | 3.5 V | INDUSTRIAL | R-PSIP-T3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.03,50 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | SINGLE | 4.105 mm | 5.26 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | compliant | 8542.39.00.01 | |||||
|
A1148LUATI-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 12 V | NO | ANALOG CIRCUIT | BICMOS | 1 | 24 V | 3.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e3 | 150 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | SIP | SIP3,.03,50 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 1.27 mm | SINGLE | 4.105 mm | 5.26 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | compliant | 8542.39.00.01 | |||
|
A1148ELHLT
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 24 V | 3.5 V | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e0 | 85 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 3 mm | 1.17 mm | 1.975 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23 | TSSOP, | 3 | compliant | 8542.39.00.01 | ||||||
|
A1148LUATI
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | NO | ANALOG CIRCUIT | BICMOS | 1 | 24 V | 3.5 V | AUTOMOTIVE | R-PSIP-T3 | Not Qualified | e0 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | SIP | SIP3,.03,50 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 1.27 mm | SINGLE | 4.105 mm | 5.26 mm | 1.52 mm | ALLEGRO MICROSYSTEMS LLC | SIP | SIP, | 3 | compliant | 8542.39.00.01 | |||||
|
A1148LLHLT-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 24 V | 3.5 V | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | e3 | 1 | 150 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.98 mm | 1.17 mm | 1.975 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23 | SOT-23W, 3 PIN | 3 | unknown | 8542.39.00.01 | |||
|
A1148ELHLT-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Obsolete | 12 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 24 V | 3.5 V | INDUSTRIAL | R-PDSO-G3 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 950 µm | DUAL | 2.98 mm | 1.17 mm | 1.975 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23 | SOT-23W, 3 PIN | 3 | unknown | 8542.39.00.01 | |||
|
A1148LLHLT
Allegro MicroSystems LLC
|
Check for Price | No | Obsolete | 12 V | YES | ANALOG CIRCUIT | BICMOS | 1 | 24 V | 3.5 V | AUTOMOTIVE | R-PDSO-G3 | Not Qualified | e0 | 150 °C | -40 °C | 3 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 950 µm | DUAL | 3 mm | 1.17 mm | 1.975 mm | ALLEGRO MICROSYSTEMS LLC | SOT-23 | TSSOP, | 3 | compliant | 8542.39.00.01 |