Filter Your Search
1 - 2 of 2 results
|
A1128LUA-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Yes | Active | NO | 1.5 mT | 30-90mA | 65 mT | -65 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | REVERSE BATTERY PROTECTION, SHORT-CIRCUIT PROTECTION | UNIPOLAR | 5.5 mA | 90 mA | OPEN-DRAIN | 24 V | 3 V | BICMOS | e3 | 150 °C | -40 °C | THROUGH HOLE MOUNT | 3 | PLASTIC/EPOXY | SIP3,.03,50 | RECTANGULAR | MATTE TIN | SOLDER | 1.52 mm | 3.02 mm | 4.09 mm | ALLEGRO MICROSYSTEMS LLC | SIP-3 | compliant | Allegro Microsystems | |||
|
A1128LUATS-T
Allegro MicroSystems LLC
|
Check for Price | Yes | Active | YES | 1.5 mT | 30-90mA | 65 mT | -65 mT | PLASTIC | MAGNETIC FIELD SENSOR,HALL EFFECT | CURRENT OUTPUT | REVERSE BATTERY PROTECTION, SHORT-CIRCUIT PROTECTION | UNIPOLAR | 5.5 mA | 90 mA | OPEN-DRAIN | 24 V | 3 V | BICMOS | e3 | 150 °C | -40 °C | SURFACE MOUNT | 3 | RECTANGULAR | MATTE TIN | SOLDER | 3.02 mm | 1.52 mm | 4.09 mm | ALLEGRO MICROSYSTEMS LLC | compliant | 2018-12-07 |