Filter Your Search
1 - 8 of 8 results
|
A11205RNMCBK
C&K
|
$16.0246 | Yes | Yes | Active | 20 mA | 20 V | 15000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | EPOXY TERMINAL SEALED; SPLASH PROOF | NO | GOLD OVER NICKEL | SOLDER | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
A11205RNMCB
C&K
|
$20.0534 | Yes | Yes | Active | 20 mA | 20 V | 15000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | NO | GOLD OVER NICKEL | SOLDER | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | |||
|
A11205RNMCBE
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 15000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | HIGH-FLATTED | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | EPOXY TERMINAL SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.83 mm | 26.19 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | ||||
|
A11205RNMCBF
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 15000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | HIGH-FLATTED | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | SPLASHPROOF | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.83 mm | 26.19 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | ||||
|
A11205RNMCB
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 15000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | HIGH-FLATTED | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.83 mm | 26.19 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 | |||||
|
A11205RNMCBF
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 15000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | SPLASH PROOF BUSHING SEALED | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
A11205RNMCBE
C&K
|
Check for Price | Yes | Yes | Active | 20 mA | 20 V | 15000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | FLAT TYPE | PANEL MOUNTABLE | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | EPOXY TERMINAL SEALED | NO | GOLD OVER NICKEL | SOLDER | 12.83 mm | 26.19 mm | C & K COMPONENTS INC | ROHS COMPLIANT | compliant | EAR99 | 8536.50.90.20 | ||
|
A11205RNMCBK
ITT Interconnect Solutions
|
Check for Price | Yes | Transferred | 20 mA | 20 V | 15000 Cycle(s) | 1 | 12 | SP12T | LATCHED | ROTARY SWITCH | HIGH-FLATTED | .02A@20VAC | .02A@20VDC | 20 mA | 20 V | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 30 deg | SPLASHPROOF | NO | Gold (Au) - with Nickel (Ni) barrier | SOLDER | 12.83 mm | 26.19 mm | ITT CANNON | ROHS COMPLIANT | unknown | EAR99 | 8536.50.90.20 |