Filter Your Search
1 - 10 of 570 results
|
RA1163
Thomas & Betts
|
$0.2080 | Yes | Active | FORK TERMINAL | FEMALE | 16 AWG | THOMAS & BETTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
RA1167M
Thomas & Betts
|
$0.3650 | Yes | Active | FORK TERMINAL | FEMALE | 16 AWG | THOMAS & BETTS CORP | compliant | EAR99 | 8536.90.40.00 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
A1162LLETR-T
Allegro MicroSystems LLC
|
$0.8828 | Yes | Yes | Active | ALLEGRO MICROSYSTEMS LLC | compliant | Allegro Microsystems | MAGNETIC FIELD SENSOR,HALL EFFECT | |||||||||||||||||||||||||||||||||||||||||||||||||||||
|
OSTHA116050
On-Shore Technology Inc
|
$2.6665 | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 11 | 1 | 300 V | 10 A | BOARD | STANDARD: THERMOPLASTIC | VDE | 14 AWG | 1.5 mm2 | SPRING LOADED | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||
|
OSTHA116150
On-Shore Technology Inc
|
$2.8212 | Yes | Active | BARRIER STRIP TERMINAL BLOCK | 1 | 11 | 1 | 300 V | 10 A | BOARD | STANDARD: UL 94V-0, THERMOPLASTIC | CUL; UL; VDE | 14 AWG | 1.5 mm2 | SPRING LOADED | ON SHORE TECHNOLOGY INC | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||
|
A1161U2A1NZRQ
C&K
|
$12.4538 | Yes | Yes | Active | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | NICKEL | BRASS | KEYLOCK | 26.31 mm | 26.19 mm | SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 0.02 mΩ | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 30 deg | 1 GΩ | e4 | PANEL MOUNT-THREADED | 2 | 1 | 85 °C | -30 °C | NO | LATCHED | SP4T | KEYLOCK SWITCH | SILVER | 0.25 inch | BRASS | SOLDER | |||||||||||||||||
|
A1161U2Y2NCNQ
C&K
|
$12.9364 | Yes | Yes | Active | PANEL MOUNTABLE | C & K COMPONENTS INC | ROHS COMPLIANT | not_compliant | EAR99 | 8536.50.90.65 | NICKEL | BRASS | KEYLOCK | 28.83 mm | 26.19 mm | SILVER | SILVER | 2.5A@125VAC | 2.5 A | 350 mA | .35A@125VDC | 0.02 mΩ | 125 V | 125 V | 1000VRMS V | 15000 Cycle(s) | BRASS | SILVER | GLASS FILLED NYLON | 30 deg | 1 GΩ | e4 | THROUGH HOLE-STRAIGHT | 2 | 1 | 85 °C | -30 °C | NO | LATCHED | SP4T | KEYLOCK SWITCH | SILVER | 0.153 inch | BRASS | SOLDER | ||||||||||||||||
|
1SNA116073R1000
TE Connectivity
|
$101.5000 | Obsolete | MODULAR TERMINAL BLOCK | TE CONNECTIVITY LTD | compliant | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A116
Thomas & Betts
|
$288.2834 | Yes | Active | FORK TERMINAL | FEMALE | 16 AWG | THOMAS & BETTS CORP | ROHS COMPLIANT | compliant | EAR99 | 8536.90.40.00 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
1SNA116039R1600
TE Connectivity
|
$411.2287 | Active | TE CONNECTIVITY LTD | compliant |