Filter Your Search
1 - 6 of 6 results
|
A115EHI
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
A115ERUM
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
A115E
Powerex Power Semiconductors
|
Check for Price | Active | NO | 5 A | E-XALF-W2 | 150 °C | -65 °C | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | WIRE | AXIAL | POWEREX INC | unknown | 8541.10.00.80 | EAR99 | FAST RECOVERY | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.1 V | 110 A | 1 | 1 | 500 V | 5 µA | 200 ns | ||||||
|
A115E
Thomson Consumer Electronics
|
Check for Price | No | Obsolete | NO | 3 A | e0 | 175 °C | Tin/Lead (Sn/Pb) | THOMSON CONSUMER ELECTRONICS | unknown | EAR99 | SINGLE | RECTIFIER DIODE | 1.2 V | 20 A | 1 | 1 | 500 V | |||||||||||||||||
|
A115ERU
MicroPower Direct LLC
|
Check for Price | Contact Manufacturer | MICROPOWER DIRECT | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||||||||
|
A115E
Digitron Semiconductors
|
Check for Price | No | Active | NO | 5 A | O-XALF-W2 | e0 | 150 °C | -65 °C | 2 | UNSPECIFIED | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | DIGITRON SEMICONDUCTORS | unknown | 8541.10.00.80 | EAR99 | FAST RECOVERY | ISOLATED | SINGLE | SILICON | RECTIFIER DIODE | 1.1 V | 110 A | 1 | 1 | 500 V | 5 mA | 200 ns |