Parametric results for: A107S1RNMCBK under Rotary Switches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: a107s1rnmcbk
Select parts from the table below to compare.
Compare
Compare
A107S1RNMCBK
C&K
Check for Price Yes Yes Active 20 mA 20 V 15000 Cycle(s) 1 7 SP7T LATCHED ROTARY SWITCH SCREW DRIVER SLOT PANEL MOUNTABLE .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 30 deg EPOXY TERMINAL SEALED; SPLASH PROOF NO Gold (Au) - with Nickel (Ni) barrier SOLDER 12.83 mm 26.19 mm C & K COMPONENTS INC ROHS COMPLIANT compliant EAR99 8536.50.90.20
A107S1RNMCBK
ITT Interconnect Solutions
Check for Price Yes Transferred 20 mA 20 V 15000 Cycle(s) 1 7 SP7T LATCHED ROTARY SWITCH SCREW DRIVER SLOT .02A@20VAC .02A@20VDC 20 mA 20 V e4 -30 °C 85 °C THROUGH HOLE-STRAIGHT 30 deg SPLASHPROOF NO Gold (Au) - with Nickel (Ni) barrier SOLDER 12.83 mm 26.19 mm ITT CANNON ROHS COMPLIANT unknown EAR99 8536.50.90.20