Filter Your Search
1 - 10 of 113 results
|
RM2012A-103/903-PBVW10
Susumu Co Ltd
|
$51.4869 | Yes | Yes | Active | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 10 kΩ | BUSSED | 1 | 85 °C | 90 kΩ | YES | 5 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | Susumu | |||||||
|
RM3216A-103/903-PBVW10
Susumu Co Ltd
|
$51.4869 | Yes | Yes | Active | 0.1 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 63 mW | 10 kΩ | BUSSED | 1 | 85 °C | 90 kΩ | YES | 5 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | Susumu | |||||||
|
RM2012A103/903PDVW50
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 10 kΩ | BUSSED | 1 | 90 kΩ | YES | 5 ppm/°C | 2 | 3 | RECTANGULAR PACKAGE | TR | ONE SURFACE | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||||||||||||||||
|
RM3216A-103/903-NWVP50
Susumu Co Ltd
|
Check for Price | Yes | Active | 0.05 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 63 mW | 10 kΩ | BUSSED | 1 | 85 °C | 90 kΩ | YES | 5 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | 4 | TR | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | compliant | EAR99 | ||||||||||||
|
RM2012A-103/903-PDVW50
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 0.5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 10 kΩ | BUSSED | 1 | 85 °C | 90 kΩ | YES | 5 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 450 µm | 2 mm | 1.25 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||||||
|
RM3216A103/903PDVW50
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 0.5 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 63 mW | 10 kΩ | BUSSED | 1 | 90 kΩ | YES | 5 ppm/°C | 2 | 3 | RECTANGULAR PACKAGE | TR | ONE SURFACE | THIN FILM TECHNOLOGY CORP | , 1206 | compliant | EAR99 | 8533.21.00.20 | ||||||||||||||||||
|
A10390FYP
Fenghua (HK) Electronics Ltd
|
Check for Price | Yes | Active | 39 Ω | 1 % | 125 mW | 7612 | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | BUSSED | 200 V | 125 °C | -55 °C | Encapsulated | 10 | 3.5 mm | 1.778 mm | 5.08 mm | 19.202 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||||||||||||||||||||
|
RM2012A103/903PBVW50
Thin Film Technology Corp (TFT)
|
Check for Price | Yes | Yes | Active | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 50 mW | 10 kΩ | BUSSED | 1 | 90 kΩ | YES | 5 ppm/°C | 2 | 3 | RECTANGULAR PACKAGE | TR | ONE SURFACE | THIN FILM TECHNOLOGY CORP | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||||||||||||||||
|
RM3216A-103/903-PDVW50
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 0.5 % | 125 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 63 mW | 10 kΩ | BUSSED | 1 | 85 °C | 90 kΩ | YES | 5 ppm/°C | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | 450 µm | 3.2 mm | 1.6 mm | SUSUMU CO LTD | CHIP, ROHS COMPLIANT | compliant | EAR99 | 8533.21.00.20 | ||||||||
|
RM2012A-103/903-PBVP05
Susumu Co Ltd
|
Check for Price | Yes | Yes | Active | 0.1 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | METAL FILM | ULTRA-PRECISION | 50 mW | 10 kΩ | BUSSED | 1 | 90 kΩ | YES | 5 ppm/°C | 25 V | e3 | 2 | 4 | RECTANGULAR PACKAGE | TR | MATTE TIN | WRAPAROUND | SUSUMU CO LTD | , 0805 | compliant | EAR99 | 8533.21.00.20 |