Filter Your Search
1 - 3 of 3 results
|
A1020B-PL84I
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 69 | 69 | 547 | 2000 | 547 | 4.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 2000 GATES | MAX 69 I/OS | 40.5 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 20 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 29.3116 mm | 29.3116 mm | 4.572 mm | MICROSEMI CORP | LCC | PLASTIC, LCC-84 | 84 | unknown | 8542.39.00.01 | ||
|
A1020B-PL84IX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 69 | 69 | 547 | 2000 | 4.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 2000 GATES | 45 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | QCCJ, LDCC84,1.2SQ | unknown | 8542.39.00.01 | ||||||||||||
|
A1020B-PL84I
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 69 | 69 | 547 | 2000 | 547 | 4.5 ns | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 2000 GATES | MAX 69 I/OS | 40.5 MHz | 5.5 V | 4.5 V | S-PQCC-J84 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 225 | 30 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | 29.21 mm | 29.21 mm | 4.45 mm | ACTEL CORP | PLASTIC, MS-007-AE, LCC-84 | compliant | 8542.39.00.01 |