Filter Your Search
1 - 2 of 2 results
|
A1020B-CQG84C
Microsemi Corporation
|
Check for Price Buy | Yes | Obsolete | 5 V | 69 | 69 | 2000 | 547 | 4.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 547 CLBS, 2000 GATES | MAX 69 I/OS | 45 MHz | 5.25 V | 4.75 V | S-CQFP-F84 | Not Qualified | e4 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | GOLD OVER NICKEL | FLAT | 635 µm | QUAD | 16.51 mm | 16.51 mm | 2.54 mm | MICROSEMI CORP | GQFF, | compliant | 8542.39.00.01 | ||
|
A1020B-CQG84C
Actel Corporation
|
Check for Price Buy | Yes | Transferred | 5 V | 2000 | 547 | 5.5 ns | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 547 CLBS, 2000 GATES | MAX 69 I/OS | 37 MHz | 5.25 V | 4.75 V | S-CQFP-F84 | Not Qualified | e4 | 70 °C | 84 | CERAMIC, METAL-SEALED COFIRED | GQFF | SQUARE | FLATPACK, GUARD RING | YES | GOLD | FLAT | 635 µm | QUAD | 16.51 mm | 16.51 mm | 2.54 mm | ACTEL CORP | CERAMIC, QFP-84 | compliant | 8542.39.00.01 |