Filter Your Search
1 - 10 of 319 results
|
A1020B-STDCQG84B
Microsemi Corporation
|
Check for Price | Yes | Obsolete | 5 V | 6000 | 547 | 3.6 ns | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class B | MILITARY | SQUARE | CMOS | 547 CLBS, 6000 GATES | 5000 PLD EQUIVALENT GATES AVAILABLE | 55 MHz | 5.5 V | 4.5 V | S-CQFP-F84 | Not Qualified | e4 | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | QFF | SQUARE | FLATPACK | YES | GOLD OVER NICKEL | FLAT | 635 µm | QUAD | 16.51 mm | 16.51 mm | 2.54 mm | MICROSEMI CORP | QFF, | compliant | 3A001.A.2.C | 8542.39.00.01 | ||||||||
|
A1020B-PL84CX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 69 | 69 | 547 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 45 MHz | S-PQCC-J84 | Not Qualified | 3 | 70 °C | 245 | 84 | PLASTIC/EPOXY | QCCJ | LDCC84,1.2SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | QCCJ, LDCC84,1.2SQ | unknown | 8542.39.00.01 | |||||||||||||||||
|
A1020B-PL44IX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 69 | 69 | 547 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 40.5 MHz | S-PQCC-J44 | Not Qualified | 3 | 85 °C | -40 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | ||||||||||||||||
|
A1020B-1PG84I
Actel Corporation
|
Check for Price | No | Obsolete | 5 V | 69 | 69 | 547 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | S-XPGA-P84 | Not Qualified | e0 | 85 °C | -40 °C | 84 | CERAMIC | PGA | PGA84M,11X11 | SQUARE | GRID ARRAY | NO | Tin/Lead (Sn/Pb) | PIN/PEG | 2.54 mm | PERPENDICULAR | ACTEL CORP | unknown | 8542.39.00.01 | ||||||||||||||||||
|
A1020B-1PQ100CX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 69 | 69 | 547 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | RECTANGULAR | CMOS | 53 MHz | R-PQFP-G100 | Not Qualified | 3 | 70 °C | 245 | 100 | PLASTIC/EPOXY | QFP | QFP100,.7X.9 | RECTANGULAR | FLATPACK | YES | GULL WING | 635 µm | QUAD | ACTEL CORP | QFP, QFP100,.7X.9 | unknown | 8542.39.00.01 | |||||||||||||||||
|
A1020B-1VQ80I
Actel Corporation
|
Check for Price | No | Transferred | 5 V | 2000 | 547 | FIELD PROGRAMMABLE GATE ARRAY | INDUSTRIAL | SQUARE | CMOS | 547 CLBS, 2000 GATES | 5.5 V | 4.5 V | S-PQFP-G80 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 80 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | YES | TIN LEAD | GULL WING | 650 µm | QUAD | 14 mm | 14 mm | 1.2 mm | ACTEL CORP | VQFP-80 | compliant | 8542.39.00.01 | ||||||||||||
|
A1020B-2PL44C
Microchip Technology Inc
|
Check for Price | Obsolete | FIELD PROGRAMMABLE GATE ARRAY | MICROCHIP TECHNOLOGY INC | unknown | |||||||||||||||||||||||||||||||||||||||||||
|
A1020B-3PL84I
Microsemi Corporation
|
Check for Price | Obsolete | MICROSEMI CORP | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||||||
|
A1020B-1PL44CX79
Actel Corporation
|
Check for Price | Yes | Obsolete | 5 V | 69 | 69 | 547 | FIELD PROGRAMMABLE GATE ARRAY | COMMERCIAL | SQUARE | CMOS | 53 MHz | S-PQCC-J44 | Not Qualified | 3 | 70 °C | 245 | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | ACTEL CORP | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | |||||||||||||||||
|
A1020B-CQ84E
Microsemi Corporation
|
Check for Price | No | Obsolete | 5 V | 69 | 69 | 547 | FIELD PROGRAMMABLE GATE ARRAY | MIL-STD-883 Class S (Modified) | MILITARY | SQUARE | CMOS | 37 MHz | S-XQFP-F84 | Not Qualified | 125 °C | -55 °C | 84 | CERAMIC | GQFF | TPAK84,1.63SQ,25 | SQUARE | FLATPACK, GUARD RING | YES | FLAT | 635 µm | QUAD | MICROSEMI CORP | GQFF, TPAK84,1.63SQ,25 | unknown | 3A001.A.2.C | 8542.39.00.01 |