Parametric results for: A1-10-D-SSD-127 under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: a110dssd127
Select parts from the table below to compare.
Compare
Compare
A1-10-D-SSD-127
Antelec
Check for Price Yes Contact Manufacturer 10 1 1.27 mm 1 1 A MALE BOARD GLASS FILLED LCP STRAIGHT BOARD CONNECTOR 1414VAC V NO 10 GΩ UL 94V-0 -55 °C 125 °C RECTANGULAR RND PIN-SKT BLACK 0.05 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR SOLDER 0.087 inch 0.087 inch 0.518 inch 0.114 inch ANTELEC unknown