Filter Your Search
1 - 10 of 2,153 results
|
SA0805-500NS-BQ
RCD Components Inc
|
Check for Price | No | No | Active | 5 V | 500 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | COMMERCIAL | R-PSIP-T8 | Not Qualified | e0 | 70 °C | 260 | 10 | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | SIP | SIP-8 | 8 | compliant | 8542.39.00.01 | ||||||||||||||||
|
A0805R391KNB
Walsin Technology Corporation
|
Check for Price | Obsolete | 125 °C | -55 °C | 2 | SMT | Bulk | 1.25 mm | 2 mm | POE INTERNATIONAL CORP | , 0805 | unknown | EAR99 | 390 pF | CERAMIC CAPACITOR | CERAMIC | 1.4 mm | 10 % | 10 % | 100 V | A0805R | 0805 | X7R | 15% ppm/°C | |||||||||||||||||||||||||||||||||
|
A0805AG-100NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 100 ns | 1 | YES | SOP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0/e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | GWDIP8,.4 | RECTANGULAR | SMALL OUTLINE | BULK | TIN LEAD/MATTE TIN | GULL WING | 2.54 mm | DUAL | 6.35 mm | 7.24 mm | 12.7 mm | RCD COMPONENTS INC | SOIC | SOP, | 8 | compliant | 8542.39.00.01 | ||||||||||||||||||
|
SA0805ER-75NS-BW
RCD Components Inc
|
Check for Price | Active | 5 V | 75 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | R-PSIP-T8 | e3 | 125 °C | -55 °C | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
A0805350NST
RCD Components Inc
|
Check for Price | Active | 5 V | 350 ns | 1 | NO | DIP | S | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | 70 °C | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 6.858 mm | 7.62 mm | RCD COMPONENTS INC | DIP | PLASTIC, DIP-8 | 8 | compliant | 8542.39.00.01 | ||||||||||||||||||||||||
|
A0805R181KT
Walsin Technology Corporation
|
Check for Price | Obsolete | 125 °C | -55 °C | 2 | SMT | TR | 1.25 mm | 2 mm | POE INTERNATIONAL CORP | , 0805 | unknown | EAR99 | 180 pF | CERAMIC CAPACITOR | CERAMIC | 1.4 mm | 10 % | 10 % | 100 V | A0805R | 0805 | X7R | 15% ppm/°C | |||||||||||||||||||||||||||||||||
|
SA0805-500NS-BW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 V | 500 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | COMMERCIAL | R-PSIP-T8 | Not Qualified | e3 | 70 °C | 260 | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | SIP | ROHS COMPLIANT, SIP-8 | 8 | compliant | 8542.39.00.01 | |||||||||||||||||
|
SA0805ER-75NS-BQ
RCD Components Inc
|
Check for Price | Active | 5 V | 75 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | R-PSIP-T8 | e0 | 125 °C | -55 °C | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
A0805AG-20NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 100 ns | 1 | YES | SOP | 0805 | ACTIVE DELAY LINE | TRUE | NO | COMMERCIAL | R-PDSO-G8 | Not Qualified | e0/e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD/MATTE TIN | GULL WING | 2.54 mm | DUAL | 6.35 mm | 7.24 mm | 12.7 mm | RCD COMPONENTS INC | SOIC | ROHS COMPLIANT, SOP-8 | 8 | compliant | 8542.39.00.01 | |||||||||||||||||||||
|
SA0805H-125NS-BQ
RCD Components Inc
|
Check for Price | Active | 5 V | 125 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | CMOS | TRUE | NO | R-PSIP-T8 | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | RCD COMPONENTS INC | , | compliant | 8542.39.00.01 |