Filter Your Search
1 - 10 of 1,661 results
|
NS4A-07-30K9-F
TT Electronics Resistors
|
Check for Price | No | Active | 30.9 kΩ | 1 % | 400 mW | 2115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 30.9 kΩ | ISOLATED | 4 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 8 | WRAPAROUND | 711 µm | 5.33 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
SON-NS8A-07-3001-JF
TT Electronics Resistors
|
Check for Price | No | Active | 3 kΩ | 5 % | 800 mW | 1540 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | TUBE : 50 | 100 mW | 3 kΩ | ISOLATED | 8 | 70 °C | 3 kΩ | YES | 5 ppm/°C | 50 V | e0 | MIL-PRF-55342 | 150 °C | -55 °C | Rectangular | 1 | 16 | TR, 13 INCH | Tin/Lead (Sn60Pb40) | WRAPAROUND | 711 µm | 3.81 mm | 10.16 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.20 | ||
|
NS4A-07-301R-CB
TT Electronics Resistors
|
Check for Price | No | Active | 301 Ω | 0.25 % | 400 mW | 2115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 301 Ω | ISOLATED | 4 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 8 | WRAPAROUND | 711 µm | 5.33 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
NS8A-07-301R-D
TT Electronics Resistors
|
Check for Price | No | Active | 301 Ω | 0.5 % | 800 mW | 4115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 301 Ω | ISOLATED | 8 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 16 | WRAPAROUND | 711 µm | 10.41 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
WBDDSS8-A-07-3093-F-G
TT Electronics Resistors
|
Check for Price | Obsolete | 309 kΩ | 1 % | 100 mW | 1408 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 309 kΩ | ISOLATED | 8 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||
|
NS4A-07-30K1-FC
TT Electronics Resistors
|
Check for Price | No | Active | 30.1 kΩ | 1 % | 400 mW | 2115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 30.1 kΩ | ISOLATED | 4 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 8 | WRAPAROUND | 711 µm | 5.33 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
NS7A-07-30K9-FD
TT Electronics Resistors
|
Check for Price | No | Active | 30.9 kΩ | 1 % | 700 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 30.9 kΩ | ISOLATED | 7 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 14 | WRAPAROUND | 711 µm | 9.1 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
NS8A-07-30K9-CG
TT Electronics Resistors
|
Check for Price | No | Active | 30.9 kΩ | 0.25 % | 800 mW | 4115 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 30.9 kΩ | ISOLATED | 8 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 16 | WRAPAROUND | 711 µm | 10.41 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
NS7A-07-305R-DF
TT Electronics Resistors
|
Check for Price | No | Active | 305 Ω | 0.5 % | 700 mW | 3615 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | 100 mW | 305 Ω | ISOLATED | 7 | YES | 50 V | MIL-PRF-55342 | 150 °C | -55 °C | Monolithic | 1 | 14 | WRAPAROUND | 711 µm | 9.1 mm | 3.81 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||||||||
|
WBDDSS4-A-07-3010-C-B
TT Electronics Resistors
|
Check for Price | Obsolete | 301 Ω | 0.25 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 25 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 301 Ω | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 |