Filter Your Search
1 - 10 of 1,731 results
|
WBDDQSC-A-06-9880-D-F
TT Electronics Resistors
|
Check for Price | Obsolete | 988 Ω | 0.5 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 988 Ω | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDQSC-A-06-9313-D-A
TT Electronics Resistors
|
Check for Price | Obsolete | 931 kΩ | 0.5 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 931 kΩ | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDSS8-A-06-9533-B-G
TT Electronics Resistors
|
Check for Price | Obsolete | 953 kΩ | 0.1 % | 100 mW | 1408 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 953 kΩ | ISOLATED | 8 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
A06915JY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 9.1 MΩ | 5 % | 125 mW | 3512 | THROUGH HOLE MOUNT | SIP | 250 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 5 | 6 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 8.89 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||
|
WBDDSS8-A-06-9761-F-
TT Electronics Resistors
|
Check for Price | Obsolete | 9.76 kΩ | 1 % | 100 mW | 1408 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 9.76 kΩ | ISOLATED | 8 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDQSC-A-06-9883-D-B
TT Electronics Resistors
|
Check for Price | Obsolete | 988 kΩ | 0.5 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 988 kΩ | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDQSC-A-06-9763-B-G
TT Electronics Resistors
|
Check for Price | Obsolete | 976 kΩ | 0.1 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 976 kΩ | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDSS4-A-06-9651-B-G
TT Electronics Resistors
|
Check for Price | Obsolete | 9.65 kΩ | 0.1 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 9.65 kΩ | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDQSC-A-06-9533-D-F
TT Electronics Resistors
|
Check for Price | Obsolete | 953 kΩ | 0.5 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 953 kΩ | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDQSC-A-06-9312-D-B
TT Electronics Resistors
|
Check for Price | Obsolete | 93.1 kΩ | 0.5 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 50 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 93.1 kΩ | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 |