Filter Your Search
1 - 2 of 2 results
|
A0512S-1WR2
MORNSUN
|
Check for Price | Yes | Active | 5 V | 12 V | 5.5 V | 4.5 V | 42 mA | 2 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 1 W | Not Qualified | 105 °C | -40 °C | 5 | PLASTIC/EPOXY | SIP5/6,.07 | NO | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP5/6,.07 | compliant | EAR99 | |||||||||||||||||||
|
WRA0512S-1WR2
MORNSUN
|
Check for Price | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.64 V | 12.36 V | 41 mA | 2 | NO | NO | ADDITIONAL -12 V OUTPUT AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 0.75 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T7 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 7 | PLASTIC/EPOXY | SIP7/8,.1 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | SINGLE | 9.5 mm | 22 mm | 12.25 mm | MORNSUN GUANGZHOU SCIENCE & TECHNOLOGY LTD | , SIP7/8,.1 | unknown | EAR99 |