Filter Your Search
1 - 2 of 2 results
|
A0505GD1U
Sensitron Semiconductors
|
Check for Price | No | No | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 100 mA | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDIP-T14 | e0 | Not Qualified | 1 | 85 °C | -40 °C | 14 | UNSPECIFIED | DIP | DIP24,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.27 mm | SENSITRON SEMICONDUCTOR | DIP | DIP, DIP24,.6 | 24/14 | compliant | EAR99 | ||
|
A0505GD1U-G
Sensitron Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 5 V | 5 V | 5.5 V | 4.5 V | 2 | NO | NO | ADDITIONAL -5V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | HYBRID | INDUSTRIAL | 1 W | R-XDIP-T14 | Not Qualified | 1 | 85 °C | -40 °C | 14 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 15.24 mm | 32.27 mm | SENSITRON SEMICONDUCTOR | DIP | DIP, | 24/14 | compliant | EAR99 |