Filter Your Search
1 - 6 of 6 results
|
A0370056LF
Amphenol FCi
|
Check for Price | Obsolete | 24 | 2 | FEMALE | CABLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | WIRE | FCI | LEAD FREE | unknown | 3.7 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A0370S0/883B
Analog Devices Inc
|
Check for Price | Obsolete | 2.54 mm | -55 °C | 125 °C | ANALOG DEVICES INC | DIP, | unknown | 12.2 | DIP | 18 | 3A001.A.2.C | 8542.39.00.01 | 12.2 | 3725.85 | 45455.37 | Military: -55C to +125C | [object Object] | 10 V | -10 V | D/A CONVERTER | BINARY | PARALLEL, WORD | R-CDIP-T18 | 25.197 mm | 0.0244 % | -15 V | 12 | 1 | 18 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Not Qualified | 5.334 mm | 25 µs | 15 V | NO | CMOS | MILITARY | THROUGH-HOLE | DUAL | 7.62 mm | |||||||||||||||||||||||||||||
|
A0370056
Amphenol FCi
|
Check for Price | Obsolete | 24 | 2 | FEMALE | CABLE | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | NO | ONE | GENERAL PURPOSE | WIRE | FCI | unknown | 3.7 | |||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A0370057
Amphenol FCi
|
Check for Price | Obsolete | 24 | 2 | FEMALE | CABLE | GOLD (50) OVER NICKEL | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NICKEL (50) | NO | ONE | GENERAL PURPOSE | IDC | FCI | unknown | 3.7 | ||||||||||||||||||||||||||||||||||||||||||||||||||||
|
A0370057LF
Amphenol FCi
|
Check for Price | Obsolete | 24 | 2 | FEMALE | CABLE | GOLD (50) OVER NICKEL | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | NICKEL (50) | NO | ONE | GENERAL PURPOSE | IDC | FCI | LEAD FREE | unknown | 3.7 | |||||||||||||||||||||||||||||||||||||||||||||||||||
|
A0370NS
RCD Components Inc
|
Check for Price | Active | 2.54 mm | MAX RISE TIME CAPTURED | 70 °C | RCD COMPONENTS INC | PLASTIC, DIP-8 | compliant | 12.5 | DIP | 8 | 8542.39.00.01 | 12.5 | 569.675 | 7120.937 | Commercial: +0C to +70C | [object Object] | R-PDIP-T8 | 3 | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | Not Qualified | 7.493 mm | NO | TTL | COMMERCIAL | THROUGH-HOLE | DUAL | 7.62 mm | 2018-01-15 | DRC Conflict Free | CMRT V6.31 | S | ACTIVE DELAY LINE | 1 | TRUE | NO | 5 V | 70 ns |