Filter Your Search
1 - 3 of 3 results
|
A03-100NS-BW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 5 V | 100 ns | 3 | NO | DIP | A03 | ACTIVE DELAY LINE | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e3 | 70 °C | 260 | 3 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | DIP | ROHS COMPLIANT, DIP-14 | 14 | compliant | 8542.39.00.01 | |||
|
A03-100NS-B
RCD Components Inc
|
Check for Price | Active | 5 V | 100 ns | 3 | NO | DIP | A03 | ACTIVE DELAY LINE | TRUE | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0/e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 8 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD/MATTE TIN | THROUGH-HOLE | 5.08 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | DIP | DIP, | 8 | compliant | 8542.39.00.01 | ||||
|
A03-100NS-BQ
RCD Components Inc
|
Check for Price | No | No | Active | 5 V | 100 ns | 3 | NO | DIP | A03 | ACTIVE DELAY LINE | TRUE | NO | COMMERCIAL | R-PDIP-T14 | Not Qualified | e0 | 70 °C | 260 | 10 | 3 | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | RCD COMPONENTS INC | DIP | DIP-14 | 14 | compliant | 8542.39.00.01 |