Filter Your Search
1 - 10 of 1,318 results
|
TSW-111-08-F-D-RA-022
Samtec Inc
|
$1.7576 | Yes | Active | 21 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.219 inch | 0.26 inch | 1.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||||||
|
TSW-115-08-F-D-RA-022
Samtec Inc
|
$2.3792 | Yes | Active | 29 | 2 | 2.54 mm | 2 | 5.2 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | TIN OVER NICKEL | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.219 inch | 0.26 inch | 1.5 inch | SAMTEC INC | compliant | SAMTEC | |||||||||
|
TMM-131-01-TM-S-RA-022
Samtec Inc
|
$2.4098 | Yes | Yes | Active | 30 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.079 inch | 0.109 inch | 2.449 inch | 0.12 inch | SAMTEC INC | compliant | |||||||
|
TMM-131-01-T-S-RA-022
Samtec Inc
|
$2.4098 | Yes | Yes | Active | 30 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.079 inch | 0.109 inch | 2.449 inch | 0.12 inch | SAMTEC INC | compliant | |||||||
|
TMM-132-01-T-S-RA-022
Samtec Inc
|
$2.4847 | Yes | Yes | Active | 31 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.079 inch | 0.109 inch | 2.528 inch | 0.12 inch | SAMTEC INC | compliant | |||||||
|
TMM-132-01-TM-S-RA-022
Samtec Inc
|
$2.4847 | Yes | Yes | Active | 31 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.079 inch | 0.109 inch | 2.528 inch | 0.12 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||
|
TMM-133-01-TM-S-RA-022
Samtec Inc
|
$2.5572 | Yes | Yes | Active | 32 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.079 inch | 0.109 inch | 2.607 inch | 0.12 inch | SAMTEC INC | compliant | |||||||
|
TMM-133-01-T-S-RA-022
Samtec Inc
|
$2.5572 | Yes | Yes | Active | 32 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.079 inch | 0.109 inch | 2.607 inch | 0.12 inch | SAMTEC INC | compliant | |||||||
|
TMM-134-01-T-S-RA-022
Samtec Inc
|
$2.6349 | Yes | Yes | Active | 33 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | TIN | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.079 inch | 0.109 inch | 2.686 inch | 0.12 inch | SAMTEC INC | compliant | |||||||
|
TMM-134-01-TM-S-RA-022
Samtec Inc
|
$2.6349 | Yes | Yes | Active | 33 | 1 | 2 mm | 1 | 3.2 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | LOW PROFILE, POLARIZED | NO | NO | NO | e3 | NO | UL | -55 °C | 105 °C | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | SOLDER | 0.079 inch | 0.109 inch | 2.686 inch | 0.12 inch | SAMTEC INC | compliant |