Parametric results for: A01TKLC under Fixed Inductors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: a01tklc
Select parts from the table below to compare.
Compare
Part Number
A01TKLC
Coilcraft Inc
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Pbfree Code
Rohs Code
Part Life Cycle Code
Inductor Type
Inductance-Nom (L) DC Resistance
Tolerance Surface Mount
Test Frequency
Rated Current-Max
Self Resonance Frequency
Core Material Quality Factor-Min (at L-nom)
Case/Size Code
Inductor Application
Number of Functions Shielded
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Package Style
Packing Method
Shape/Size Description
Terminal Finish
Terminal Placement
Terminal Shape
Package Height
Package Length
Package Width
Ihs Manufacturer
Package Description
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Yes Active GENERAL PURPOSE INDUCTOR 2.5 nH 1.1 mΩ 10 % YES 150 MHz 4 A 12.5 GHz AIR 145 1618 RF INDUCTOR 1 NO e2 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Tin/Silver (Sn96.5Ag3.5) DUAL ENDED WRAPAROUND 3.15 mm 3.94 mm 4.45 mm COILCRAFT INC 1816 compliant EAR99 8504.50.80.00 COILCRAFT
Compare
A01TKLC
Coilcraft Inc
$1.9007 Buy Yes Yes Active GENERAL PURPOSE INDUCTOR 2.5 nH 1.1 mΩ 10 % YES 150 MHz 4 A 12.5 GHz AIR 145 1618 RF INDUCTOR 1 NO e2 AEC-Q200 125 °C -40 °C Rectangular 2 SMT TR, Embossed Plastic, 7 Inch RECTANGULAR PACKAGE Tin/Silver (Sn96.5Ag3.5) DUAL ENDED WRAPAROUND 3.15 mm 3.94 mm 4.45 mm COILCRAFT INC 1816 compliant EAR99 8504.50.80.00 COILCRAFT