Filter Your Search
1 - 1 of 1 results
|
A-BL127-DG-G-70-D
ASSMANN WSW components GmbH
|
Check for Price | Yes | Active | 70 | 2 | 1.27 mm | 2 | 20 mΩ | 1 A | FEMALE | BOARD | GLASS FILLED POLYAMIDE6T | AU | STRAIGHT | BOARD CONNECTOR | 300AC/DC V | NO | 500 MΩ | e4 | UL | 94V-0 | -40 °C | 105 °C | Gold (Au) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 1.27 mm | SOLDER | 0.122 inch | 0.134 inch | 1.766 inch | 0.094 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.40 |