Filter Your Search
1 - 2 of 2 results
|
A-2014-2-3-LP/FS-R
ASSMANN WSW components GmbH
|
Check for Price | Obsolete | 8 | 2.032 mm | 20 mΩ | 1.5 A | MALE | 500 Cycles | BOARD | POLYAMIDE | BRASS | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 500 MΩ | 1 | UL | -40 °C | 85 °C | SPLIT BOARD LOCK | JACK | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | 50u inch | NICKEL | SOLDER | 0.53 inch | 0.62 inch | 0.72 inch | 0.1 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.30 | |||||
|
A-2014-2-3-LP/FS
ASSMANN WSW components GmbH
|
Check for Price | Active | 8 | 2.54 mm | 20 mΩ | 1.5 A | MALE | 750 Cycles | BOARD | COPPER ALLOY | AU ON NI | STRAIGHT | TELECOM AND DATACOM CONNECTOR | 1000VAC V | 1 GΩ | 1 | e3 | UL | -40 °C | 85 °C | SPLIT BOARD LOCK | TIN OVER NICKEL | PHOSPHOR BRONZE | TELCOM, MODULAR | BLACK | LOCKING | STAGGERED | 50u inch | NICKEL | SOLDER | 0.523 inch | 0.641 inch | 0.701 inch | 0.128 inch | ASSMANN ELECTRONICS INC | compliant | EAR99 | 8536.69.40.30 | ASSMANN WSW components GmbH |