Filter Your Search
1 - 10 of 951 results
Select Parts | Part Number |
---|
|
A04274GY
Fenghua (HK) Electronics Ltd
|
||
|
WBDDQSC-A-04-2743-B-
TT Electronics Resistors
|
||
|
WBDDQSC-A-04-2701-F-B
TT Electronics Resistors
|
||
|
WBDDSS4-A-04-2713-C-B
TT Electronics Resistors
|
||
|
WBDDSS4-A-04-2702-G-C
TT Electronics Resistors
|
||
|
WBDDSS4-A-04-27R0-G-F
TT Electronics Resistors
|
||
|
WBDDQSC-A-04-2702-J-D
TT Electronics Resistors
|
||
|
WBDDQSC-A-04-2700-G-D
TT Electronics Resistors
|
||
|
WBDDQSC-A-04-27R4-D-F
TT Electronics Resistors
|
||
|
WBDDSS8-A-04-2703-F-F
TT Electronics Resistors
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology | First Element Resistance |
Network Type
|
Number of Functions |
Surface Mount
|
Working Voltage
|
Reference Standard
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Construction
|
Number of Elements |
Number of Terminals
|
Packing Method
|
Terminal Shape
|
Lead Length
|
Lead Spacing
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
Active | 270 kΩ | 2 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 3 | 4 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 5.334 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | |||||
Obsolete | 274 kΩ | 0.1 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 274 kΩ | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
Obsolete | 2.7 kΩ | 1 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 2.7 kΩ | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
Obsolete | 271 kΩ | 0.25 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 271 kΩ | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
Obsolete | 27 kΩ | 2 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 27 kΩ | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
Obsolete | 27 Ω | 2 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 27 Ω | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
Obsolete | 27 kΩ | 5 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 27 kΩ | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
Obsolete | 270 Ω | 2 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 270 Ω | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
Obsolete | 27.4 Ω | 0.5 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 27.4 Ω | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||
Obsolete | 270 kΩ | 1 % | 100 mW | 1408 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 270 kΩ | ISOLATED | 8 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 |
|
A04274GY
Fenghua (HK) Electronics Ltd
|
Check for Price | Active | 270 kΩ | 2 % | 125 mW | THROUGH HOLE MOUNT | SIP | 100 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | BUSSED | 1 | NO | 200 V | 125 °C | -55 °C | Miniature | 3 | 4 | FLAT | 3.5 mm | 1.778 mm | 5.08 mm | 5.334 mm | 3 mm | FENGHUA ADVANCED TECHNOLOGY | unknown | EAR99 | ||||||
|
WBDDQSC-A-04-2743-B-
TT Electronics Resistors
|
Check for Price | Obsolete | 274 kΩ | 0.1 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 274 kΩ | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDQSC-A-04-2701-F-B
TT Electronics Resistors
|
Check for Price | Obsolete | 2.7 kΩ | 1 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 2.7 kΩ | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDSS4-A-04-2713-C-B
TT Electronics Resistors
|
Check for Price | Obsolete | 271 kΩ | 0.25 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 271 kΩ | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDSS4-A-04-2702-G-C
TT Electronics Resistors
|
Check for Price | Obsolete | 27 kΩ | 2 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 27 kΩ | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDSS4-A-04-27R0-G-F
TT Electronics Resistors
|
Check for Price | Obsolete | 27 Ω | 2 % | 100 mW | 0707 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 27 Ω | ISOLATED | 4 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 8 | Tray | ONE SURFACE | 406 µm | 1.778 mm | 1.778 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDQSC-A-04-2702-J-D
TT Electronics Resistors
|
Check for Price | Obsolete | 27 kΩ | 5 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 27 kΩ | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDQSC-A-04-2700-G-D
TT Electronics Resistors
|
Check for Price | Obsolete | 270 Ω | 2 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 270 Ω | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDQSC-A-04-27R4-D-F
TT Electronics Resistors
|
Check for Price | Obsolete | 27.4 Ω | 0.5 % | 100 mW | 1109 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 27.4 Ω | ISOLATED | 12 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 24 | Tray | ONE SURFACE | 406 µm | 2.921 mm | 2.184 mm | TT ELECTRONICS PLC | compliant | EAR99 | ||||
|
WBDDSS8-A-04-2703-F-F
TT Electronics Resistors
|
Check for Price | Obsolete | 270 kΩ | 1 % | 100 mW | 1408 | SURFACE MOUNT | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | Thin Film | 270 kΩ | ISOLATED | 8 | YES | 100 V | MIL-PRF-38534 | 150 °C | -55 °C | Chip | 1 | 16 | Tray | ONE SURFACE | 406 µm | 3.556 mm | 2.032 mm | TT ELECTRONICS PLC | compliant | EAR99 |