Filter Your Search
1 - 10 of 7,203 results
|
E1SMA20-25.000M
Ecliptek Corporation
|
$0.4532 | Yes | Yes | Transferred | 25 MHz | 15 ppm | 0.002 % | 5 PPM/YEAR | 40 Ω | 20 pF | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT CRYSTAL; BULK | 1 mW | e3 | -40 °C | 85 °C | SURFACE MOUNT | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | L13.3XB4.85XH3.2 (mm)/L0.524XB0.191XH0.126 (inch) | ECLIPTEK CORP | SMD HC-49/UP Short | ROHS COMPLIANT, RESISTANCE WELDED, SMD, 2 PIN | 2 | SMD HC-49/UP Short | compliant | 8541.60.00.60 | ||
|
EA2025AA08-27.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 27 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 80 Ω | 8 pF | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | ECLIPTEK CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | |||||||
|
EA2025BAS-24.576M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 24.576 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 80 Ω | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK; TAPE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | ECLIPTEK CORP | SMD Ceramic 2.0mm x 2.5mm | SMD, 4 PIN | 4 | SMD Ceramic 2.0mm x 2.5mm | compliant | 8541.60.00.60 | |||
|
EA2025SA22-44.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 44 MHz | 10 ppm | 0.001 % | 3 PPM/YEAR | 50 Ω | 22 pF | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK; TAPE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.5XB2.0XH0.6 (mm)/L0.098XB0.079XH0.024 (inch) | ECLIPTEK CORP | SMD Ceramic 2.0mm x 2.5mm | 4 | SMD Ceramic 2.0mm x 2.5mm | compliant | 8541.60.00.60 | |||
|
EA2025HA20-19.660M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 19.66 MHz | 15 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 20 pF | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK; TAPE | 100 µW | e4 | -20 °C | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | ECLIPTEK CORP | SMD Ceramic 2.0mm x 2.5mm | SMD, 4 PIN | 4 | SMD Ceramic 2.0mm x 2.5mm | compliant | 8541.60.00.50 | ||
|
EA2025AAS-38.400M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 38.4 MHz | 50 ppm | 0.01 % | 3 PPM/YEAR | 60 Ω | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT-CUT; BULK; TAPE | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | ECLIPTEK CORP | SMD Ceramic 2.0mm x 2.5mm | SMD, 4 PIN | 4 | SMD Ceramic 2.0mm x 2.5mm | compliant | 8541.60.00.60 | ||||
|
EA2025FA12-27.000M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 27 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 80 Ω | 12 pF | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; BULK; TAPE | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | ECLIPTEK CORP | SMD Ceramic 2.0mm x 2.5mm | SMD, 4 PIN | 4 | SMD Ceramic 2.0mm x 2.5mm | compliant | 8541.60.00.60 | ||
|
EA2025MA22-32.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 32 MHz | 15 ppm | 0.002 % | 3 PPM/YEAR | 60 Ω | 22 pF | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e4 | -40 °C | 85 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | ECLIPTEK CORP | SMD, 4 PIN | compliant | 8541.60.00.60 | ||||||
|
E1UCA20-25.001875MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 25.0019 MHz | 50 ppm | 0.01 % | 5 PPM/YEAR | 40 Ω | 20 pF | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | 85 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TAPE AND REEL | 1 mW | e3 | -40 °C | 85 °C | THROUGH HOLE MOUNT | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | L11.18XB4.7XH2.5 (mm)/L0.44XB0.185XH0.098 (inch) | ECLIPTEK CORP | ROHS AND REACH COMPLIANT, RESISTANCE WELDED, METAL, HC49/US, 2 PIN | compliant | 8541.60.00.60 | ||||||
|
EA2025DA12-27.000MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 27 MHz | 30 ppm | 0.005 % | 3 PPM/YEAR | 80 Ω | 12 pF | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | AT-CUT; TR, 13 INCH | 100 µW | e4 | 70 °C | SURFACE MOUNT | YES | Nickel/Gold (Ni/Au) | L2.0XB2.5XH0.6 (mm)/L0.079XB0.098XH0.024 (inch) | ECLIPTEK CORP | SMD, 4 PIN | compliant | 8541.60.00.60 |