Filter Your Search
1 - 2 of 2 results
|
9T100
Esc Electronics Corp
|
Check for Price | No | Obsolete | 5 V | 100 ns | 100 ns | 1 | NO | DIP | 15 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 70 mA | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T8 | Not Qualified | e0 | 125 °C | -55 °C | MIL-STD-883 | 5 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP14,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | ESC ELECTRONICS CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||
|
9T100S
Esc Electronics Corp
|
Check for Price | Obsolete | 5 V | 100 ns | 1 | NO | DIP | 15 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 70 mA | NO | 5.5 V | 4.5 V | MILITARY | R-CDIP-T8 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 5 | 8 | CERAMIC, METAL-SEALED COFIRED | DIP8(UNSPEC) | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ESC ELECTRONICS CORP | , | unknown | 8542.39.00.01 |