Filter Your Search
1 - 10 of 58 results
|
MC9S12DP512CPVE
Freescale Semiconductor
|
$21.9125 | Yes | Yes | Transferred | 16 | 25 MHz | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | ROHS COMPLIANT, LQFP-112 | 112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MC9S12DP512VPVE
Freescale Semiconductor
|
$21.9621 | Yes | Yes | Transferred | 16 | 25 MHz | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | ROHS COMPLIANT, LQFP-112 | 112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MC9S12DP512CPVER
Freescale Semiconductor
|
$22.2153 | Yes | Yes | Transferred | 16 | 25 MHz | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | ROHS COMPLIANT, LQFP-112 | 112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MC9S12DP512MPVE
Freescale Semiconductor
|
$24.1126 | Yes | Yes | Transferred | 16 | 25 MHz | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | ROHS COMPLIANT, LQFP-112 | 112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MC9S12DP512CPVER
NXP Semiconductors
|
$28.9567 | Yes | Active | 16 | 25 MHz | 524288 | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, LQFP-112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MC9S12DP512MPVE
NXP Semiconductors
|
$36.5786 | Yes | Active | 16 | 25 MHz | 524288 | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, LQFP-112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MC9S12DP512CPVE
NXP Semiconductors
|
$39.9567 | Yes | Active | 16 | 25 MHz | 524288 | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, LQFP-112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MC9S12DP512VPVE
NXP Semiconductors
|
$119.8783 | Yes | Active | 16 | 25 MHz | 524288 | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | NO | YES | 8 | YES | FLASH | 2.75 V | 2.35 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, LQFP-112 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||
|
MC9S12DP512MPVR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | 16 | 25 MHz | 16 | 20 | 50 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | YES | FLASH | 2.75 V | 2.35 V | AUTOMOTIVE | S-PQFP-G112 | Not Qualified | e0 | 3 | 125 °C | -40 °C | 225 | NOT SPECIFIED | 112 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | Tin/Lead (Sn/Pb) | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | FREESCALE SEMICONDUCTOR INC | QFP | LQFP-112 | 112 | unknown | EAR99 | 8542.31.00.01 | |||||||||||
|
MC9S12DP256CCPV
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 16 | 25 MHz | 262144 | 12288 | CPU12 | 16 | 16 | 16 MHz | 91 | YES | 2.5 V | MICROCONTROLLER | CMOS | ALSO REQUIRES 5V SUPPLY | NO | NO | YES | 8 | YES | FLASH | 65 mA | 2.75 V | 2.5 V | INDUSTRIAL | S-PQFP-G112 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 112 | PLASTIC/EPOXY | LQFP | QFP112,.87SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 20 mm | 20 mm | MOTOROLA INC | LQFP-112 | unknown | 8542.31.00.01 |