Filter Your Search
1 - 10 of 60 results
|
MC9S08SG16MTGR
Freescale Semiconductor
|
Check for Price | Yes | Transferred | ALSO OPERATES AT 5V NOMINAL SUPPLY | 40 MHz | 125 °C | -40 °C | 5 mm | 4.4 mm | FREESCALE SEMICONDUCTOR INC | TSSOP | ROHS COMPLIANT, TSSOP-16 | 16 | compliant | 3A991.A.2 | 8542.31.00.01 | YES | 8 | 40 MHz | NO | NO | R-PDSO-G16 | 12 | 16 | 8 | YES | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NOT SPECIFIED | Not Qualified | 1024 | 16384 | FLASH | 1.2 mm | 10 mA | 5.5 V | 2.7 V | 5 V | YES | CMOS | AUTOMOTIVE | GULL WING | 650 µm | DUAL | NOT SPECIFIED | MICROCONTROLLER | |||||
|
MC9S08SG32CTJ
Freescale Semiconductor
|
Check for Price | Yes | Transferred | ALSO OPERATES AT 5V NOMINAL SUPPLY | 40 MHz | 85 °C | -40 °C | 6.5 mm | 4.4 mm | FREESCALE SEMICONDUCTOR INC | TSSOP | ROHS COMPLIANT, TSSOP-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | YES | 8 | 40 MHz | NO | NO | R-PDSO-G20 | 16 | 20 | 8 | YES | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NOT SPECIFIED | Not Qualified | 1024 | 32768 | FLASH | 1.2 mm | 10 mA | 5.5 V | 2.7 V | 5 V | YES | CMOS | INDUSTRIAL | GULL WING | 650 µm | DUAL | NOT SPECIFIED | MICROCONTROLLER | |||||
|
MC9S08SG32VTGR
Freescale Semiconductor
|
Check for Price | Yes | Transferred | ALSO OPERATES AT 5V NOMINAL SUPPLY | 40 MHz | 105 °C | -40 °C | 5 mm | 4.4 mm | FREESCALE SEMICONDUCTOR INC | TSSOP | ROHS COMPLIANT, TSSOP-16 | 16 | compliant | 3A991.A.2 | 8542.31.00.01 | YES | 8 | 40 MHz | NO | NO | R-PDSO-G16 | 12 | 16 | 8 | YES | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NOT SPECIFIED | Not Qualified | 1024 | 32768 | FLASH | 1.2 mm | 10 mA | 5.5 V | 2.7 V | 5 V | YES | CMOS | INDUSTRIAL | GULL WING | 650 µm | DUAL | NOT SPECIFIED | MICROCONTROLLER | |||||
|
MC9S08SG16JTL
Freescale Semiconductor
|
Check for Price | Yes | Transferred | ALSO OPERATES AT 5V NOMINAL SUPPLY | 40 MHz | 140 °C | -40 °C | 9.7 mm | 4.4 mm | FREESCALE SEMICONDUCTOR INC | SSOP | ROHS COMPLIANT, TSSOP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | YES | 8 | 40 MHz | NO | NO | R-PDSO-G28 | 22 | 28 | 8 | YES | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NOT SPECIFIED | Not Qualified | 1024 | 16384 | FLASH | 1.2 mm | 10 mA | 5.5 V | 2.7 V | 5 V | YES | CMOS | AUTOMOTIVE | GULL WING | 650 µm | DUAL | NOT SPECIFIED | MICROCONTROLLER | |||||
|
MC9S08SG16CTG
Freescale Semiconductor
|
Check for Price | Yes | Transferred | ALSO OPERATES AT 5V NOMINAL SUPPLY | 40 MHz | 85 °C | -40 °C | 5 mm | 4.4 mm | FREESCALE SEMICONDUCTOR INC | TSSOP | ROHS COMPLIANT, TSSOP-16 | 16 | compliant | 3A991.A.2 | 8542.31.00.01 | YES | 8 | 40 MHz | NO | NO | R-PDSO-G16 | 12 | 16 | 8 | YES | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NOT SPECIFIED | Not Qualified | 1024 | 16384 | FLASH | 1.2 mm | 10 mA | 5.5 V | 2.7 V | 5 V | YES | CMOS | INDUSTRIAL | GULL WING | 650 µm | DUAL | NOT SPECIFIED | MICROCONTROLLER | |||||
|
MC9S08SG32CTLR
Freescale Semiconductor
|
Check for Price | Yes | Transferred | ALSO OPERATES AT 5V NOMINAL SUPPLY | 40 MHz | 85 °C | -40 °C | 9.7 mm | 4.4 mm | FREESCALE SEMICONDUCTOR INC | SSOP | ROHS COMPLIANT, TSSOP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | YES | 8 | 40 MHz | NO | NO | R-PDSO-G28 | 22 | 28 | 8 | YES | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NOT SPECIFIED | Not Qualified | 1024 | 32768 | FLASH | 1.2 mm | 10 mA | 5.5 V | 2.7 V | 5 V | YES | CMOS | INDUSTRIAL | GULL WING | 650 µm | DUAL | NOT SPECIFIED | MICROCONTROLLER | |||||
|
MC9S08SG16WTJR
Freescale Semiconductor
|
Check for Price | Yes | Transferred | ALSO OPERATES AT 5V NOMINAL SUPPLY | 40 MHz | 150 °C | -40 °C | 6.5 mm | 4.4 mm | FREESCALE SEMICONDUCTOR INC | TSSOP | ROHS COMPLIANT, TSSOP-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | YES | 8 | 40 MHz | NO | NO | R-PDSO-G20 | 16 | 20 | 8 | YES | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NOT SPECIFIED | Not Qualified | 1024 | 16384 | FLASH | 1.2 mm | 25 mA | 5.5 V | 2.7 V | 5 V | YES | CMOS | AUTOMOTIVE | GULL WING | 650 µm | DUAL | NOT SPECIFIED | MICROCONTROLLER | HCS08 | ||||
|
MC9S08SG32CTL
Freescale Semiconductor
|
Check for Price | Yes | Transferred | ALSO OPERATES AT 5V NOMINAL SUPPLY | 40 MHz | 85 °C | -40 °C | 9.7 mm | 4.4 mm | FREESCALE SEMICONDUCTOR INC | SSOP | ROHS COMPLIANT, TSSOP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | YES | 8 | 40 MHz | NO | NO | R-PDSO-G28 | 22 | 28 | 8 | YES | PLASTIC/EPOXY | TSSOP | TSSOP28,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NOT SPECIFIED | Not Qualified | 1024 | 32768 | FLASH | 1.2 mm | 10 mA | 5.5 V | 2.7 V | 5 V | YES | CMOS | INDUSTRIAL | GULL WING | 650 µm | DUAL | NOT SPECIFIED | MICROCONTROLLER | |||||
|
MC9S08SG32MTJ
Freescale Semiconductor
|
Check for Price | Yes | Transferred | ALSO OPERATES AT 5V NOMINAL SUPPLY | 40 MHz | 125 °C | -40 °C | 6.5 mm | 4.4 mm | FREESCALE SEMICONDUCTOR INC | TSSOP | ROHS COMPLIANT, TSSOP-20 | 20 | compliant | 3A991.A.2 | 8542.31.00.01 | YES | 8 | 40 MHz | NO | NO | R-PDSO-G20 | 16 | 20 | 8 | YES | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NOT SPECIFIED | Not Qualified | 1024 | 32768 | FLASH | 1.2 mm | 10 mA | 5.5 V | 2.7 V | 5 V | YES | CMOS | AUTOMOTIVE | GULL WING | 650 µm | DUAL | NOT SPECIFIED | MICROCONTROLLER | |||||
|
MC9S08SG16VTG
Freescale Semiconductor
|
Check for Price | Yes | Transferred | ALSO OPERATES AT 5V NOMINAL SUPPLY | 40 MHz | 105 °C | -40 °C | 5 mm | 4.4 mm | FREESCALE SEMICONDUCTOR INC | TSSOP | ROHS COMPLIANT, TSSOP-16 | 16 | compliant | 3A991.A.2 | 8542.31.00.01 | YES | 8 | 40 MHz | NO | NO | R-PDSO-G16 | 12 | 16 | 8 | YES | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NOT SPECIFIED | Not Qualified | 1024 | 16384 | FLASH | 1.2 mm | 10 mA | 5.5 V | 2.7 V | 5 V | YES | CMOS | INDUSTRIAL | GULL WING | 650 µm | DUAL | NOT SPECIFIED | MICROCONTROLLER |