Filter Your Search
1 - 7 of 7 results
|
STD9NM50N
STMicroelectronics
|
$1.0645 | Yes | Active | N-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 500 V | 1 | 7.5 A | 560 mΩ | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 70 W | 30 A | SWITCHING | SILICON | R-PSSO-G2 | e3 | Not Qualified | 1 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | 3 | not_compliant | EAR99 | STMicroelectronics | ||||||
|
STP19NM50N
STMicroelectronics
|
$1.6374 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 14 A | 250 mΩ | 208 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 56 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | 3 | not_compliant | EAR99 | STMicroelectronics | TO-220AB | ROHS COMPLIANT, TO-220, 3 PIN | ||||
|
STF19NM50N
STMicroelectronics
|
$2.3094 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 14 A | 250 mΩ | 208 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 30 W | 56 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | 3 | not_compliant | EAR99 | STMicroelectronics | TO-220AB | ROHS COMPLIANT, TO-220FP, 3 PIN | |||
|
STW19NM50N
STMicroelectronics
|
$4.3333 | Yes | Active | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 14 A | 250 mΩ | 208 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 110 W | 56 A | SWITCHING | SILICON | TO-247 | R-PSFM-T3 | e3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | 3 | not_compliant | EAR99 | STMicroelectronics | TO-247 | ROHS COMPLIANT PACKAGE-3 | ||||
|
STD9NM50N-1
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 7.5 A | 560 mΩ | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 70 W | 30 A | SWITCHING | SILICON | TO-251 | R-PSIP-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | 3 | unknown | EAR99 | STMicroelectronics | TO-251 | IN-LINE, R-PSIP-T3 | ||||||
|
STF9NM50N
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 7.5 A | 560 mΩ | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 25 W | 30 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | 3 | unknown | EAR99 | STMicroelectronics | TO-220AB | FLANGE MOUNT, R-PSFM-T3 | |||||
|
STP9NM50N
STMicroelectronics
|
Check for Price | Yes | Obsolete | N-CHANNEL | NO | SINGLE WITH BUILT-IN DIODE | 3 | 500 V | 1 | 7.5 A | 560 mΩ | 150 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 70 W | 30 A | SWITCHING | SILICON | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | 3 | unknown | EAR99 | TO-220AB | FLANGE MOUNT, R-PSFM-T3 |