Filter Your Search
1 - 2 of 2 results
|
9LRS4103BKLFT
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 100 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | VFQFPN | HVQCCN, LCC32,.2SQ,20 | 32 | NLG32P1 | compliant | 8542.39.00.01 | Renesas Electronics | ||||
|
9LRS4103BKLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | YES | 3.3 V | MICROPROCESSOR CIRCUIT | CMOS | 100 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-N32 | Not Qualified | e3 | 3 | 70 °C | 260 | 30 | 32 | PLASTIC/EPOXY | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | MLF-32 | 32 | NLG32P1 | compliant | 8542.39.00.01 | EAR99 |