Filter Your Search
1 - 10 of 17 results
|
9C08052A5602JLAF6
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 56 kΩ | 5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e4 | 125 °C | -55 °C | Aluminum Oxide | 2 | TR, Blister | Nickel/Gold (Ni/Au) | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
9C08052A5602JKT
YAGEO Corporation
|
Check for Price | Obsolete | 56 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 9C | LASER TRIMMABLE | 70 °C | YES | 150 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | YAGEO CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||||||
|
9C08052A5602JLPFT
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 56 kΩ | 5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e3 | 125 °C | -55 °C | Aluminum Oxide | 2 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||||||||
|
9C08052A5602JKAFT
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 56 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e4 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Nickel/Gold (Ni/Au) | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
9C08052A5602JLPF3
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 56 kΩ | 5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e3 | 125 °C | -55 °C | Aluminum Oxide | 2 | Tape, Paper | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | |||||||||||
|
9C08052A5602JGAF4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 56 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e4 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Nickel/Gold (Ni/Au) | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
9C08052A5602JGHF4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 56 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 500 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | |||||||||||
|
9C08052A5602JLAFT
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 56 kΩ | 5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e4 | 125 °C | -55 °C | Aluminum Oxide | 2 | Tape, Paper | Nickel/Gold (Ni/Au) | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
9C08052A5602JLPF6
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 56 kΩ | 5 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 150 V | e3 | 125 °C | -55 °C | Aluminum Oxide | 2 | TR, Blister | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | ||||||||||
|
9C08052A5602JKPFT
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 56 kΩ | 5 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC0805 | 70 °C | RC0805 | YES | 150 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant | EAR99 | SMT, 0805 | 8533.21.00.30 |