Filter Your Search
1 - 1 of 1 results
|
9C04021A1402FLHF3
YAGEO Corporation
|
Check for Price | No | Yes | Obsolete | 14 kΩ | 1 % | 63 mW | 0402 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC32 | 70 °C | 9C04021A(FTOL,LTCR) | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TAPE, PAPER | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |