Filter Your Search
1 - 2 of 2 results
|
9ZXL0632EKILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 3 ns | 1 | YES | HVQCCN | 9ZXL | PLL BASED CLOCK DRIVER | DIFFERENTIAL MUX | 12 | 50 ps | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N40 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | UNSPECIFIED | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 400 µm | QUAD | 1 mm | 5 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | HVQCCN, | 40 | NDG40P2 | compliant | 8542.39.00.01 | 2018-03-21 | |||||
|
9ZXL0632EKILFT
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 3.3 V | 1 | YES | HVQCCN | 9ZXL | PLL BASED CLOCK DRIVER | DIFFERENTIAL MUX | 6 | 50 mA | 50 ps | 3.465 V | 3.135 V | S-PQCC-N40 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | PLASTIC/EPOXY | LCC40,.2SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 400 µm | QUAD | 900 µm | 5 mm | 5 mm | RENESAS ELECTRONICS CORP | VFQFPN | , | 40 | NDG40P2 | compliant | 8542.39.00.01 | 2020-08-28 | Renesas Electronics |