Filter Your Search
1 - 4 of 4 results
|
9UM709BGILFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 15 MHz | 293.33 MHz | YES | 1.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERTES AT 3.3V SUPPLY | 1.575 V | 1.425 V | INDUSTRIAL | R-PDSO-G48 | e3 | 1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 48 | PAG48 | compliant | EAR99 | 8542.39.00.01 | |||||
|
9UM709BGILFT
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 15 MHz | 293.33 MHz | YES | 1.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERTES AT 3.3V SUPPLY | 58 mA | 1.575 V | 1.425 V | R-PDSO-G48 | e3 | 1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TSSOP | 48 | PAG48 | NLR | 8542390001 | Renesas Electronics | |||||||
|
9UM709BGILF
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 15 MHz | 293.33 MHz | YES | 1.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERTES AT 3.3V SUPPLY | 1.575 V | 1.425 V | INDUSTRIAL | R-PDSO-G48 | e3 | 1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP, | 48 | PAG48 | compliant | EAR99 | 8542.39.00.01 | |||||
|
9UM709BGILF
Renesas Electronics Corporation
|
Check for Price | Yes | Obsolete | 15 MHz | 293.33 MHz | YES | 1.5 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | ALSO OPERTES AT 3.3V SUPPLY | 58 mA | 1.575 V | 1.425 V | R-PDSO-G48 | e3 | 1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 12.5 mm | TSSOP | 48 | PAG48 | NLR | 8542390001 | Renesas Electronics |