Filter Your Search
1 - 1 of 1 results
|
9T2010125171WCPF5
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 5.17 kΩ | 0.05 % | 500 mW | 2010 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | YAGEO CORP | compliant | EAR99 |