Filter Your Search
1 - 1 of 1 results
|
9T12063A2613BAPFT
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 261 kΩ | 0.1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 200 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | compliant | EAR99 |