Parametric results for: 9T08052A4302BBPFT under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 9t08052a4302bbpft
Select parts from the table below to compare.
Compare
Compare
9T08052A4302BBPFT
YAGEO Corporation
Check for Price Yes Obsolete 43 kΩ 0.1 % 125 mW 0805 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM LASER TRIMMABLE 70 °C YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30