Filter Your Search
1 - 1 of 1 results
|
9T08052A1401BAPF4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 1.4 kΩ | 0.1 % | 125 mW | 0805 | SURFACE MOUNT | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 150 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | YAGEO CORP | compliant |