Filter Your Search
1 - 1 of 1 results
|
9T06031A32R4FBPF4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 32.4 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 75 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | YAGEO CORP | compliant | EAR99 |