Filter Your Search
1 - 1 of 1 results
|
9T04021A32R4CCPF4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 32.4 Ω | 0.25 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e3 | 125 °C | -55 °C | Chip | 2 | TR, Paper, 10 Inch | Matte Tin (Sn) - reflowed over Nickel (Ni) barrier | WRAPAROUND | 300 µm | 1 mm | 500 µm | YAGEO CORP | compliant | EAR99 |