Filter Your Search
1 - 2 of 2 results
|
9LPRS477CKLFT
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 14.318 MHz | 355 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-N64 | e3 | 3 | 70 °C | 260 | 64 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | ROHS COMPLIANT, PLASTIC, MLF-64 | 64 | NLG64P2 | compliant | EAR99 | 8542.39.00.01 | |||||
|
9LPRS477CKLFT
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Obsolete | 14.318 MHz | 355 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 225 mA | 3.465 V | 3.135 V | COMMERCIAL | S-PQCC-N64 | e3 | 3 | 70 °C | 260 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | RENESAS ELECTRONICS CORP | VFQFPN | MLF-64 | 64 | NLG64P2 | compliant | NLR | 8542390001 | Renesas Electronics |