Parametric results for: 9DMV0441AKILFT under Clock Drivers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 9dmv0441akilft
Select parts from the table below to compare.
Compare
Compare
9DMV0441AKILFT
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 1.8 V 1 YES HVQCCN 9DMV PLL BASED CLOCK DRIVER DIFFERENTIAL MUX 8 28 mA 50 ps 1.9 V 1.7 V INDUSTRIAL S-XQCC-N24 e3 1 85 °C -40 °C 260 24 UNSPECIFIED LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TR MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm RENESAS ELECTRONICS CORP VFQFPN VFQFPN-24 24 NLG24P1 compliant NLR 8542390001 Renesas Electronics
9DMV0441AKILFT
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 1.8 V 1 YES HVQCCN 9DMV LOW SKEW CLOCK DRIVER DIFFERENTIAL MUX 8 50 ps 1.9 V 1.7 V INDUSTRIAL S-XQCC-N24 e3 1 85 °C -40 °C 260 24 UNSPECIFIED SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm INTEGRATED DEVICE TECHNOLOGY INC VFQFPN 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220, VFQFPN-24 24 NLG24P1 compliant EAR99 8542.39.00.01