Filter Your Search
1 - 1 of 1 results
|
9C1210125231FKPF4
YAGEO Corporation
|
Check for Price | Yes | Obsolete | 5.23 kΩ | 1 % | 500 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.1 mm | 2.6 mm | YAGEO CORP | compliant | EAR99 |