Filter Your Search
1 - 1 of 1 results
|
9C12063A66R5FKHFT
YAGEO Corporation
|
Check for Price | No | Yes | Obsolete | 66.5 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 9C | LASER TRIMMABLE | 70 °C | 9C12063A (F TOL) | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | YAGEO CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |