Filter Your Search
1 - 1 of 1 results
|
9C12063A5604JKPF4
YAGEO Corporation
|
Check for Price | Yes | Yes | Obsolete | 5.6 MΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RC1206 | 70 °C | RC1206 | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | YAGEO CORP | CHIP, LEAD FREE | compliant | EAR99 | 8533.21.00.30 |