Parametric results for: 9C12063A4R70JLHFT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 9c12063a4r70jlhft
Select parts from the table below to compare.
Compare
Compare
9C12063A4R70JLHFT
YAGEO Corporation
Check for Price No Yes Obsolete 4.7 Ω 5 % 250 mW 1206 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 9C LASER TRIMMABLE 70 °C 9C12063A YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH MATTE TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30