Parametric results for: 9C08052A6190FKHFT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 9c08052a6190fkhft
Select parts from the table below to compare.
Compare
Compare
9C08052A6190FKHFT
YAGEO Corporation
Check for Price No Yes Obsolete 619 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM RC0805 LASER TRIMMABLE 70 °C 9C0805(1%,100PPM) YES 150 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm YAGEO CORP CHIP compliant EAR99 8533.21.00.30